Typical Application Circuit for LTC3630EDHC 4V to 65V Input to 3.3V Output, 500mA Step-Down Converter
使用 Analog Devices 的 LTC3630EDHC 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Industrial Control
- Military and Aerospace
- Portable Instrumentation
- Portable Medical Devices
说明
- Typical Application Circuit for LTC3630EDHC 4V to 65V Input to 3.3V Output, 500mA Step-Down Converter. The LTC3630 is a high efficiency step-down DC/DC converter with internal high side and synchronous power switches that draws only 12 uA typical DC supply current while maintaining a regulated output voltage at no load
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 65 V
-
Output Voltage3.3 V
-
Output Current0.5 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3630EDHC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 65V Synchronous Step Down Single-Out 0.8V to 65V 0.5A 16-Pin DFN EP Tube | 买入 | |
|
|
LTC3630EDHC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 65V Synchronous Step Down Single-Out 0.8V to 65V 0.5A 16-Pin DFN EP T/R | 买入 | |