Typical Application Circuit for LTC3623EUDD Low Noise Step Down Regulator
使用 Analog Devices 的 LTC3623EUDD 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Instrument
- POL Conversion
- Portable Instrumentation
- Thermoelectric Cooler
说明
- Typical Application Circuit for LTC3623EUDD Low Noise Step Down Regulator. The LTC3623 is a high efficiency, monolithic synchronous buck regulator in which the output voltage is programmed with a single external resistor
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 15 V
-
Output Voltage12 V
-
Output Current3 A
-
Efficiency96 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3623EUDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0V to 0.5V 5A 24-Pin QFN EP T/R | 买入 | |
|
|
LTC3623EUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0V to 0.5V 5A 24-Pin QFN EP Tube | 买入 | |