Typical Application Circuit for LTC3622EDE-23/5 Dual Output Step-Down Regulator from Multiple Input Sources
使用 Analog Devices 的 LTC3622EDE-23/5 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Handheld POS Scanner
- I/O Supplies
- Portable
说明
- Typical Application Circuit for LTC3622EDE-23/5 Dual Output Step-Down Regulator from Multiple Input Sources. The LTC3622 is a dual 1A output, high efficiency synchronous monolithic step-down regulator capable of operating from input supplies up to 17V. The switching frequency is fixed to 1MHz or 2.25MHz with a ±50% synchronization range to an external clock. The regulator features Ultra Low quiescent current and high efficiency over a wide output voltage range
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage3.3|5 V
-
Output Current1 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3622EDE-23/5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 5V/3.3V 1A/1A 14-Pin DFN EP Tube | 买入 | |
|
|
LTC3622EDE-23/5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 5V/3.3V 1A/1A 14-Pin DFN EP T/R | 买入 | |