Typical Application Circuit for LTC3603EMSE 3.3V, 2.5A, 1MHz Step-Down Regulator
使用 Analog Devices 的 LTC3603EMSE 的参考设计
Image
1 / 1
依据最终产品
- Communications Infrastructure
- Portable Instrumentation
- Power Supplies
说明
- Typical Application Circuit for LTC3603EMSE 3.3V, 2.5A, 1MHz Step-Down Regulator. The LTC3603 is a high efficiency, monolithic synchronous step-down DC/DC converter utilizing a constant-frequency, current mode architecture. It operates from an input voltage range of 4.5V to 15V and provides an adjustable regulated output voltage from 0.6V to 14.5V while delivering up to 2.5A of output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage3.3 V
-
Output Current2.5 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3603EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.6V to 14.5V 2.5A 16-Pin MSOP EP T/R | 买入 | |
|
|
LTC3603EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.6V to 14.5V 2.5A 16-Pin MSOP EP Tube | 买入 | |