Typical Application Circuit for LTC3589HUJ Integrated Power IC for Mobile Micro Processor System with USB/Automotive Battery Charger
使用 Analog Devices 的 LTC3589HUJ 的参考设计
Image
1 / 1
依据最终产品
- Handheld Electronics
- Infotainment
- Multirail Systems
- Portable Consumer Electronics
- Portable Instrumentation
- Portable Medical Devices
说明
- Typical Application Circuit for LTC3589HUJ Integrated Power IC for Mobile Micro Processor System with USB/Automotive Battery Charger. The LTC3589 is a complete power management solution for ARM and ARM-based processors and advanced portable microprocessor systems. The device contains three step-down DC/DC converters for core, memory and SoC rails, a buck-boost regulator for I/O at 1.8V to 5V and three 250mA LDO regulators for low noise analog supplies
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3589HUJ-1#TRPBF | Analog Devices | Special Purpose Voltage Regulators | Regulator IC 2.7V to 5.5V 40-Pin QFN EP T/R | 买入 | |
|
|
LTC3589HUJ#TRPBF | Analog Devices | Special Purpose Voltage Regulators | Regulator IC 2.7V to 5.5V 40-Pin QFN EP T/R | 买入 | |
|
|
LTC3589HUJ-1#PBF | Analog Devices | Special Purpose Voltage Regulators | Regulator IC 2.7V to 5.5V 40-Pin QFN EP Tube | 买入 | |
|
|
LTC3589HUJ#PBF | Analog Devices | Special Purpose Voltage Regulators | Regulator IC 2.7V to 5.5V 40-Pin QFN EP Tube | 买入 | |
|
|
LTC3589HUJ-2#PBF | Analog Devices | Special Purpose Voltage Regulators | Regulator IC 2.7V to 5.5V 40-Pin QFN EP Tube | 买入 | |
|
|
LTC3589HUJ-2#TRPBF | Analog Devices | Special Purpose Voltage Regulators | Regulator IC 2.7V to 5.5V 40-Pin QFN EP T/R | 买入 | |