Typical Application Circuit for LTC3526EDC 1-Cell to 2.85V Boost Converter
使用 Analog Devices 的 LTC3526EDC 的参考设计
Image
1 / 1
依据最终产品
- Bluetooth Headset
- Headphone
- MP3 Player
- Portable Medical Instrumentation
- Wireless Speaker
说明
- Typical Application Circuit for LTC3526EDC 1-Cell to 2.85V Boost Converter. The LTC3526 is a synchronous, fixed frequency step-up DC/DC converter with output disconnect. Synchronous rectification enables high efficiency in the low profile 2mm + 2mm DFN package
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1 to 1.6 V
-
Output Voltage2.85 V
-
Output Current0.1 A
-
Efficiency94 %
-
TopologyBoost
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3526EDC | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 6V Synchronous Step Up Single-Out 1.6V to 5.25V 0.5A 6-Pin DFN EP | 买入 | |