Typical Application Circuit for LTC3526BEDC-2 1-Cell to 1.8V Boost Converter with <1mm Maximum Height for Low-Noise Applications
使用 Analog Devices 的 LTC3526BEDC-2 的参考设计
Image
1 / 1
依据最终产品
- Bluetooth Headset
- Headphone
- MP3 Player
- Portable Medical Instrumentation
- Wireless Speaker
说明
- Typical Application Circuit for LTC3526BEDC-2 1-Cell to 1.8V Boost Converter with <1mm Maximum Height for Low-Noise Applications. The LTC3526B-2 is a synchronous, fixed frequency step-up DC/DC converters with output disconnect. Synchronous rectification enables high efficiency in the low profile 2mm + 2mm DFN package
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1 to 1.6 V
-
Output Voltage1.8 V
-
Output Current0.15 A
-
Efficiency94 %
-
TopologyBoost