Typical Application Circuit for LTC3424EMS Step-Up Converter with Output Disconnect
使用 Analog Devices 的 LTC3424EMS 的参考设计
Image
1 / 1
依据最终产品
- Cordless Phone
- Handheld Electronics
- Handsets
- Pager
- Receivers
说明
- Typical Application Circuit for LTC3424EMS Step-Up Converter with Output Disconnect. The LTC3424 is a high efficiency, fixed frequency, step-up DC/DC converters that can regulate output voltages as low as 1.5V from a single cell. An applied voltage of at least 2.7V to the VDD pin is required to power the internal control circuitry
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.9 to 1.5 V
-
Output Voltage1.8 V
-
Output Current0.3 A
-
Efficiency95 %
-
TopologyBoost
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3424EMS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.5V to 5.5V 1.5W 10-Pin MSOP | 买入 | |