Typical Application Circuit for LTC3423EMS 1-Cell to 1.8V at 600mA Step-Up Converter
使用 Analog Devices 的 LTC3423EMS 的参考设计
Image
1 / 1
依据最终产品
- Cordless Phone
- Handheld Electronics
- Handsets
- Pager
- Receivers
说明
- Typical Application Circuit for LTC3423EMS 1-Cell to 1.8V at 600mA Step-Up Converter. The LTC3423 is a high efficiency, fixed frequency, step-up DC/DC converters that can regulate output voltages as low as 1.5V from a single cell. An applied voltage of at least 2.7V to the VDD pin is required to power the internal control circuitry
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.9 to 1.5 V
-
Output Voltage1.8 V
-
Output Current0.6 A
-
Efficiency95 %
-
TopologyBoost