Typical Application Circuit for LTC3419IMS-1, 1.8V/1.575V Dual 600mA Buck Converter
使用 Analog Devices 的 LTC3419IMS-1 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Still Camera (DSC)
- DSL Modem
- palmtops
- Personal Digital Assistant
- Portable Media Player
- Wireless Modem
说明
- Typical Application Circuit for LTC3419IMS-1, 1.8V/1.575V Dual 600mA Buck Converter. The LTC3419 is a dual, 2.25MHz, constant-frequency, synchronous step-down DC/DC converter in a tiny 3mm + 3mm DFN package. The input voltage range is 2.5V to 5.5V, making it ideal for Li-Ion and USB powered applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage1.5|1.8 V
-
Output Current0.6 A
-
Efficiency96 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3419IMS-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 1.575V/1.8V 0.6A/0.6A 10-Pin MSOP Tube | 买入 | |
|
|
LTC3419IMS-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 1.575V/1.8V 0.6A/0.6A 10-Pin MSOP T/R | 买入 | |