Typical Application Circuit for LTC3407EDD-2 Buck Regulator for Height Core Supply
使用 Analog Devices 的 LTC3407EDD-2 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Computer Cards
- Digital Camera
- DSL Modem
- palmtops
- Personal Digital Assistant
- Portable Media Player
- Wireless Modem
说明
- Typical Application Circuit for LTC3407EDD-2 Buck Regulator for Height Core Supply. The LTC3407-2 is a dual, constant-frequency, synchronous step down DC/DC converter. Intended for low power applications, it operates from 2.5V to 5.5V input voltage range and has a constant 2.25MHz switching frequency, allowing the use of tiny, low cost capacitors and inductors
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.6 to 5.5 V
-
Output Voltage1.8|3.3 V
-
Output Current0.8 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3407EDD-2 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 0.8A/0.8A 10-Pin DFN EP | 买入 | |