Typical Application Circuit for LTC3400ES6 Single Cell AA Cell to ±3V Synchronous Boost Converter
使用 Analog Devices 的 LTC3400ES6 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- Handheld Electronics
- Isolated Bias Supply
- MP3 Player
- Pager
- Receivers
说明
- Typical Application Circuit for LTC3400ES6 Single Cell AA Cell to ±3V Synchronous Boost Converter. The LTC3400 is a synchronous, fixed frequency, step-up DC/DC converters delivering high efficiency in a 6-lead ThinSOT package. Capable of supplying 3.3V at 100mA from a single AA cell input, the devices contain an internal NMOS switch and PMOS synchronous rectifier
主要特色
-
Conversion TypeDC to DC
-
Output Voltage±3 V
-
Output Current0.09 A
-
Efficiency92 %
-
TopologyBoost
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3400ES6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5V Synchronous Step Up Single-Out 2.5V to 5V 0.85A 6-Pin TSOT-23 | 买入 | |