Typical Application Circuit for LTC3374IUHF Combined Bucks with 3MHz Switch Frequency and Sequenced Power Up
使用 Analog Devices 的 LTC3374IUHF 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Industrial Power Supply
- Power Supplies
- Telecom Power Supply
说明
- Typical Application Circuit for LTC3374IUHF Combined Bucks with 3MHz Switch Frequency and Sequenced Power Up. The LTC3374 is a high efficiency multioutput power supply IC. The DC/DCs consist of eight synchronous buck converters (1A each) all powered from independent 2.25V to 5.5V input supplies
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.25 to 5.5 V
-
Output Voltage1.2|2|2.5|3.3 V
-
Output Current1@1.2V|2@2.5V|2@3.3V|3@2V A
-
Efficiency94 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3374IUHF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 38-Pin QFN EP Tube | 买入 | |
|
|
LTC3374IUHF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 38-Pin QFN EP T/R | 买入 | |