Typical Application Circuit for LTC3374AEUHF Eight Synchronous 1A Buck Regulators
使用 Analog Devices 的 LTC3374AEUHF 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Industrial Power Supply
- Power Supplies
- Telecom Power Supply
说明
- Typical Application Circuit for LTC3374AEUHF Eight Synchronous 1A Buck Regulators. The LTC3374A is a multioutput power supply IC consisting of eight synchronous 1A buck converters, all powered from independent 2.25V to 5.5V input supplies. An upgraded pin-compatible version of the LTC3374, the LTC3374A, has higher efficiency, improved output voltage accuracy and an added overvoltage (OV) indicator
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.25 to 5.5 V
-
Output Voltage0.8 V
-
Output Current1 A
-
Efficiency94 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3374AEUHF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Octal-Out 0.8V to 5.5V 1A/1A/1A/1A/1A/1A/1A/1A 38-Pin QFN EP Tube | 买入 | |
|
|
LTC3374AEUHF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Octal-Out 0.8V to 5.5V 1A/1A/1A/1A/1A/1A/1A/1A 38-Pin QFN EP T/R | 买入 | |