Typical Application Circuit for LTC3335IUDC Dual 5V/1.8V Regulator Where LTC3335 Counts Coulombs for Both Output Rails
使用 Analog Devices 的 LTC3335IUDC 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- Network Equipment
- Remote Control
- Wireless Sensor
说明
- Typical Application Circuit for LTC3335IUDC Dual 5V/1.8V Regulator Where LTC3335 Counts Coulombs for Both Output Rails. The LTC3335 is a high efficiency, low quiescent current (680nA) buck-boost DC/DC converter with an integrated precision coulomb counter which monitors accumulated battery discharge in long life battery powered applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.2 V
-
Output Voltage1.8|5 V
-
Output Current0.05 A
-
Efficiency90 %
-
TopologyBuck Boost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3335IUDC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 1.8V 0.05A 20-Pin QFN EP T/R | 买入 | |
|
|
LTC3335IUDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 1.8V 0.05A 20-Pin QFN EP Tube | 买入 | |