Typical Application Circuit for LTC3265MPFE Low Power ±20V Power Supply from a Single-Ended 15V Input Supply
使用 Analog Devices 的 LTC3265MPFE 的参考设计
Image
1 / 1
依据最终产品
- Isolated Bias Supply
- Power Supplies
说明
- Typical Application Circuit for LTC3265MPFE Low Power ±20V Power Supply from a Single-Ended 15V Input Supply. The LTC3265 is a low noise dual polarity output power supply including a boost charge pump, an inverting charge pump and two low noise positive and negative LDO post regulators. The boost charge pump powers the positive LDO post regulator while the inverting charge pump powers the negative LDO regulator
主要特色
-
Conversion TypeDC to DC
-
Input Voltage15 V
-
Output Voltage±20 V
-
TopologyBoost- Inverting
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3265MPFE#TRPBF | Analog Devices | Charge Pump | Charge Pump INV/STPUP 9V to 32V/-4.5V to -32V 50mA 20-Pin TSSOP EP T/R | 买入 | |
|
|
LTC3265MPFE#PBF | Analog Devices | Charge Pump | Charge Pump INV/STPUP 9V to 32V/-4.5V to -32V 50mA 20-Pin TSSOP EP Tube | 买入 | |