Typical Application Circuit for LTC3265HDHC Low Noise ±15V Outputs from a Single 12V Input
使用 Analog Devices 的 LTC3265HDHC 的参考设计
Image
1 / 1
依据最终产品
- Isolated Bias Supply
- Power Supplies
说明
- Typical Application Circuit for LTC3265HDHC Low Noise ±15V Outputs from a Single 12V Input. The LTC3265 is a low noise dual polarity output power supply including a boost charge pump, an inverting charge pump and two low noise positive and negative LDO post regulators. The boost charge pump powers the positive LDO post regulator while the inverting charge pump powers the negative LDO regulator
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage±15 V
-
TopologyBoost- Inverting
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3265HDHC#PBF | Analog Devices | Charge Pump | Charge Pump INV/STPUP 9V to 32V/-4.5V to -32V 50mA 18-Pin DFN EP Tube | 买入 | |
|
|
LTC3265HDHC#TRPBF | Analog Devices | Charge Pump | Charge Pump INV/STPUP 9V to 32V/-4.5V to -32V 50mA 18-Pin DFN EP T/R | 买入 | |