Typical Application Circuit for LTC3121IDE 3.3V to 12V, 250mA, 300kHz Synchronous Boost Converter with Output Disconnect
使用 Analog Devices 的 LTC3121IDE 的参考设计
Image
1 / 1
依据最终产品
- DC Motor
- Industrial Actuator
- PCI Express
说明
- Typical Application Circuit for LTC3121IDE 3.3V to 12V, 250mA, 300kHz Synchronous Boost Converter with Output Disconnect. The LTC3121 is a synchronous step-up DC/DC converter with true output disconnect and inrush current limiting. The 1.5A current limit along with the ability to program output voltages up to 15V makes the LTC3121 well suited for a variety of demanding applications. Once started, operation will continue with inputs down to 500mV, extending run time in many applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage12 V
-
Output Current0.25 A
-
Efficiency95 %
-
TopologyBoost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3121IDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2.2V to 15V 1.5W 12-Pin DFN EP T/R | 买入 | |
|
|
LTC3121IDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2.2V to 15V 0.4A 12-Pin DFN EP Tube | 买入 | |