Typical Application Circuit for LTC3106EUDC Extended Life Battery Powered Mote for Wireless Mesh Network
使用 Analog Devices 的 LTC3106EUDC 的参考设计
Image
1 / 1
依据最终产品
- Building Automation
- Energy harvesting
- Home Automation
- Network Sensor
- Remote Control
说明
- Typical Application Circuit for LTC3106EUDC Extended Life Battery Powered Mote for Wireless Mesh Network. The LTC3106 is a highly integrated, ultra low voltage buck-boost DC/DC converter with automatic PowerPath management optimized for multisource, low power systems
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.6 V
-
Output Voltage3 V
-
TopologyBuck Boost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3106EUDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.25V to 5.1V Non-Inv/Inv/Step Up/Step Down Single-Out 1.8V/2.2V/3.3V/5V 0.3A 20-Pin QFN EP Tube | 买入 | |
|
|
LTC3106EUDC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.25V to 5.1V Non-Inv/Inv/Step Up/Step Down Single-Out 1.8V/2.2V/3.3V/5V 0.3A 20-Pin QFN EP T/R | 买入 | |