Typical Application Circuit for LTC2931IF, 12V, 5V, 3.3V, 2.5V, 1.8V, 1.2V Six-Supply Monitor
使用 Analog Devices 的 LTC2931IF 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Battery Powered Instrument
- Desktop PC
- Multi Voltage System
- Notebook
- Portable
- Servers
- Telecom Equipments
说明
- Typical Application Circuit for LTC2931IF, 12V, 5V, 3.3V, 2.5V, 1.8V, 1.2V Six-Supply Monitor. The LTC2931 is a configurable supply monitor for systems with up to six supply voltages. One of 16 preset or adjustable voltage monitor combinations can be selected using an external resistive divider connected to the mode select pin
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC2931IF#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor 5V/3.3V/3V/2.5V/1.8V/1.5V/Adj 6 Open Drain 20-Pin TSSOP Tube | 买入 | |
|
|
LTC2931IF#TRPBF | Analog Devices | Supervisory Circuits | Processor Supervisor 5V/3.3V/3V/2.5V/1.8V/1.5V/Adj 6 Open Drain 20-Pin TSSOP T/R | 买入 | |