Typical Application Circuit for LTC2856, 20Mbps, Slew Rate Limited 15kV RS485/RS422 Transceiver
使用 Analog Devices 的 LTC2856CDD-1 的参考设计
Image
1 / 1
依据最终产品
- Level Translation System
- Transceivers
说明
- Typical Application Circuit for LTC2856, 20Mbps, Slew Rate Limited 15kV RS485/RS422 Transceiver. The LTC2856 is a low power, RS485/RS422 transceivers operating on 5V supplies at maximum data rates of 20Mbps or 250kbps for low EMI. The receiver has a one-eighth unit load, supporting up to 256 nodes per bus (C, I-Grade) and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs
主要特色
-
Interface StandardsRS-485|RS-422
-
Data Rate20 Mbps
-
FunctionsLine Transceiver
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC2856CDD-1#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP T/R | 买入 | |
|
|
LTC2856CDD-1#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP Tube | 买入 | |