Typical Application Circuit for LTC1706-81 VID-Controlled High Current 4-Phase Application
使用 Analog Devices 的 LTC1706EMS-81 的参考设计
Image
1 / 1
依据最终产品
- Processor Power Management
- Servers
- Workstation
说明
- Typical Application Circuit for LTC1706-81 VID-Controlled High Current 4-Phase Application. The LTC1706-81 is a precision, digitally programmed, resistive ladder which adjusts the output of any 0.8V referenced regulator. Depending on the state of the five VID inputs, an output voltage between 1.3V and 3.5V is programmed in 50mV and 100mV increments
主要特色
-
Conversion TypeDC to DC
-
Output Voltage1.3 to 3.5 V
-
Output Current70 A
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1706EMS-81 | Analog Devices | Specialized Power ICs and Modules | Voltage Programmer 10-Pin MSOP | 买入 | |