Typical Application Circuit for LTC1551LCMS8 -4.1V Output GaAs FET Bias Generator
使用 Analog Devices 的 LTC1551LCMS8 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Isolated Bias Supply
- Supply Generator
说明
- Typical Application Circuit for LTC1551LCMS8 -4.1V Output GaAs FET Bias Generator. The LTC1551L is a switched capacitor charge pump voltage inverters which include internal linear post regulators to minimize output ripple. The LTC155xL fixed output voltage versions include -4V, -2.5V and -2V with ripple voltages typically below 1mVP-P
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.25 V
-
Output Voltage-4 V
-
Output Current0.02 A