Typical Application Circuit for LTC1550LCS8 -4.1V Output GaAs FET Bias Generator
使用 Analog Devices 的 LTC1550LCS8 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Isolated Bias Supply
- Supply Generator
说明
- Typical Application Circuit for LTC1550LCS8 -4.1V Output GaAs FET Bias Generator. The LTC1550L is a switched capacitor charge pump voltage inverters which include internal linear post regulators to minimize output ripple. The LTC155xL fixed output voltage versions include -4V, -2.5V and -2V with ripple voltages typically below 1mVP-P
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.25 V
-
Output Voltage-4 V
-
Output Current0.02 A
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1550LCS8 | Analog Devices | Charge Pump | Charge Pump INV 20mA 8-Pin SOIC N | 买入 |