Typical Application Circuit for LTC1433 Step-Down Converter with 5V to ±5V Outputs
使用 Analog Devices 的 LTC1433CGN 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Cellular Phone
- Distributed Power System
- Portable Instrumentation
- Scanners
- Wireless Communications
- Wireless Modem
说明
- Typical Application Circuit for LTC1433 Step-Down Converter with 5V to ±5V Outputs. The LTC1433 is monolithic pulse width modulated step-down DC/DC converter
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage±5 V
-
Output Current0.13 A
-
Efficiency93 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1433IGN | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 13.5V Step Down Single-Out 1.178V to 1.202V/3.3V/5V 0.45A 16-Pin SSOP N | 买入 | |