Typical Application Circuit for LTC1147-5, 3.3V/2A Output High Efficiency Regulator
使用 Analog Devices 的 LTC1147CN8-5 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Cellular Phone
- GPS
- Notebook
- palmtops
- Portable Instrumentation
- Power Distribution Control
说明
- Typical Application Circuit for LTC1147-5, 3.3V/2A Output High Efficiency Regulator. The LTC1147 series are step-down switching regulator controllers featuring automatic Burst Mode operation to maintain high efficiencies at low output currents
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 14 V
-
Output Voltage3.3 V
-
Output Current2 A
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1147CS8-5 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 400kHz 8-Pin SOIC N | 买入 | |
|
|
LTC1147CS8-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 400kHz 8-Pin SOIC N Tube | 买入 | |
|
|
LTC1147CS8-5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 400kHz 8-Pin SOIC N T/R | 买入 | |