Typical Application Circuit for LT8631EFE 200kHz, 1.8V, 1A Step-Down Converter
使用 Analog Devices 的 LT8631EFE 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Distributed Power System
- Telecom Power Supply
说明
- Typical Application Circuit for LT8631EFE 200kHz, 1.8V, 1A Step-Down Converter. The LT8631 is a current mode PWM step-down DC/DC converter with internal synchronous switches that provide current for output loads up to 1A. The wide input range of 3V to 100V makes the LT8631 suitable for regulating power from a wide variety of sources, including automotive and industrial systems and 36V to 72V telecom supplies
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 50 V
-
Output Voltage1.8 V
-
Output Current1 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT8631EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 100V Synchronous Step Down Single-Out 0.8V to 60V 1A 16-Pin TSSOP EP Tube | 买入 | |
|
|
LT8631EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 100V Synchronous Step Down Single-Out 0.8V to 60V 1A 16-Pin TSSOP EP T/R | 买入 | |