Typical Application Circuit for LT8608EMSE 5V, 2MHz Step-Down Regulator
使用 Analog Devices 的 LT8608EMSE 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application Circuit for LT8608EMSE 5V, 2MHz Step-Down Regulator. The LT8608 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 1.7 uA of quiescent current. The LT8608 can deliver 1.5A of continuous current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 42 V
-
Output Voltage5 V
-
Output Current1.5 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT8608EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.5V 1.5A 10-Pin MSOP EP T/R | 买入 | |
|
LT8608EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.5V 1.5A 10-Pin MSOP EP Tube | 买入 |