Typical Application Circuit for LT8331EMSE 40V to 80V Input, 5V Isolated Output Converter
使用 Analog Devices 的 LT8331EMSE 的参考设计
Image
1 / 1
依据最终产品
- Industrial Equipments
- Medical System
- Networking
- Portable Consumer Electronics
- Telecom Equipments
说明
- Typical Application Circuit for LT8331EMSE 40V to 80V Input, 5V Isolated Output Converter. The LT8331 is a current mode DC/DC converter with a 140V, 0.5A switch operating from a 4.5V to 100V input. With a unique single feedback pin architecture, it is capable of boost, SEPIC, flyback or inverting configurations
主要特色
-
Conversion TypeDC to DC
-
Input Voltage40 to 80 V
-
Output Voltage5 V
-
Output Current0.1 A
-
TopologyBoost|SEPIC|Inverting
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT8331EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 100V Step Up Single-Out 1.6V to 140V Medical 12-Pin MSOP EP T/R | 买入 | |
|
|
LT8331EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 100V Step Up Single-Out 1.6V to 140V 0.7A Medical 12-Pin MSOP EP Tube | 买入 | |