Typical Application Circuit for LT8330HS6 8V to 40V Input, ±15V Converter
使用 Analog Devices 的 LT8330HS6 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Industrial Power Supply
- Medical Equipments
- Portable
- Telecom Equipments
说明
- Typical Application Circuit for LT8330HS6 8V to 40V Input, ±15V Converter. The LT8330 is a current mode DC/DC converter capable of generating either positive or negative output voltages using a single feedback pin. It can be configured DC-DC converter consuming as low as 6uA of quiescent current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 40 V
-
Output Voltage±15 V
-
Output Current0.17 A
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT8330HS6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT8330HS6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT8330HS6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R | 买入 | |