Typical Application Circuit for LT8315EFE 85% Efficient Universal Input Offline Power Supply
使用 Analog Devices 的 LT8315EFE 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Car Battery
- Industrial Power Supply
- Telecom Power Supply
说明
- Typical Application Circuit for LT8315EFE 85% Efficient Universal Input Offline Power Supply. The LT8315 is a high voltage flyback converter with integrated 630V/300mA switch. No opto-isolator is needed for regulation. The device samples the output voltage from the isolated flyback waveform appearing across a third winding on the transformer. Quasi-resonant boundary mode operation improves load regulation, reduces transformer size and maintains high efficiency
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage12 V
-
Output Current0.5 A
-
Efficiency85 %
-
TopologyFlyback
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT8315EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 142kHz 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT8315EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 142kHz Automotive 16-Pin TSSOP EP Tube | 买入 | |