Typical Application Circuit for LT8303ES5 30 to 80 Vin, 12Vout Isolated Flyback Converter
使用 Analog Devices 的 LT8303ES5 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Auxiliary Module
- Industrial Power Supply
- Medical System
- Telecom Power Supply
说明
- Typical Application Circuit for LT8303ES5 30 to 80 Vin, 12Vout Isolated Flyback Converter. The LT8303 is a micropower high voltage isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage30 to 80 V
-
Output Voltage12 V
-
Output Power5 W
-
Efficiency85 %
-
TopologyFlyback
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT8303ES5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 380kHz 5-Pin TSOT-23 T/R | 买入 | |
|
|
LT8303ES5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 380kHz 5-Pin TSOT-23 T/R | 买入 | |
|
|
LT8303ES5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 380kHz 5-Pin TSOT-23 T/R | 买入 | |