Typical Application Circuit for LT4275BIDD LTPoE++ 90W Powered Device Interface
使用 Analog Devices 的 LT4275BIDD 的参考设计
Image
1 / 1
依据最终产品
- Commercial
- Industrial
- Security Camera
说明
- Typical Application Circuit for LT4275BIDD LTPoE++ 90W Powered Device Interface. The LT4275 is a pin-for-pin compatible family of IEEE 802.3 and LTPoE++ powered device (PD) controllers. The LT4275A employs a proprietary LTPoE++ classification scheme, delivering 38.7W, 52.7W, 70W or 90W of power
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 60 V
-
Output Power90 W
-
TopologyPoE
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT4275BIDD#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 23V 60V 25.5W 10-Pin DFN EP | 买入 | |
|
|
LT4275BIDD#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 23V 60V 25.5W 10-Pin DFN EP | 买入 | |