Typical Application Circuit for LT3971-5, 2.5V Step-Down Converter
使用 Analog Devices 的 LT3971EDD-5 的参考设计
Image
1 / 1
依据最终产品
- Industrial Power Supply
说明
- Typical Application Circuit for LT3971-5, 2.5V Step-Down Converter. The LT3971-5 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 38V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.3 to 38 V
-
Output Voltage2.5 V
-
Output Current1.2 A
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3971EMSE-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.2A 10-Pin MSOP EP T/R | 买入 | |
|
|
LT3971EMSE-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.2A 10-Pin MSOP EP Tube | 买入 | |
|
|
LT3971EDD-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.2A 10-Pin DFN EP Tube | 买入 | |
|
|
LT3971EDD-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.2A 10-Pin DFN EP T/R | 买入 | |