Typical Application Circuit for LT3763EFE 1A, Five LED Driver
使用 Analog Devices 的 LT3763EFE 的参考设计
Image
1 / 1
依据最终产品
- Automotive Lighting
- Emergency Strobe
- LED Lighting
- Solar Power
说明
- Typical Application Circuit for LT3763EFE 1A, Five LED Driver. The LT3763 is a fixed frequency, synchronous step-down DC/DC controller designed to accurately regulate output currents up to 20A. The average current mode controller will maintain inductor current regulation over a wide output voltage range from 0V to 55V
主要特色
-
Input Voltage32 to 60 V
-
Output Voltage30 V
-
Output Current1 A
-
Number of Derived Elements5
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3763EFE#TRPBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 28-Pin TSSOP EP T/R | 买入 | |
|
|
LT3763EFE#PBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 28-Pin TSSOP EP Tube | 买入 | |