Typical Application Circuit for LT3755IMSE 50W White Automotive LED Headlamp Driver
使用 Analog Devices 的 LT3755IMSE 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- High-Power LED
- Voltage Regulator Module
说明
- Typical Application Circuit for LT3755IMSE 50W White Automotive LED Headlamp Driver. The LT3755 is a DC/DC controller designed to operate as a constant-current source for driving high current LEDs. It drives a low side external N-channel power MOSFET from an internal regulated 7.15V supply. The fixed frequency, current mode architecture results in stable operation over a wide range of supply and output voltages
主要特色
-
Input Voltage8 to 40 V
-
Output Current1 A
-
Output Power50 W
-
Number of Derived Elements14
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3755IMSE-1#PBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin MSOP EP Tube | 买入 | |
|
|
LT3755IMSE#TRPBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin MSOP EP T/R | 买入 | |
|
|
LT3755IMSE-2#TRPBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin MSOP EP T/R | 买入 | |
|
|
LT3755IMSE#PBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin MSOP EP Tube | 买入 | |
|
|
LT3755IMSE-1#TRPBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin MSOP EP T/R | 买入 | |
|
|
LT3755IMSE-2#PBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin MSOP EP Tube | 买入 | |