Typical Application Circuit for LT3470ITS8 Micropower Buck Regulator with Integrated Boost and Catch Diodes
使用 Analog Devices 的 LT3470ITS8 的参考设计
Image
1 / 1
依据最终产品
- Car Battery
- Distributed Power System
- Industrial Power Supply
- Portable
说明
- Typical Application Circuit for LT3470ITS8 Micropower Buck Regulator with Integrated Boost and Catch Diodes. The LT3470 is a micropower step-down DC/DC converter that integrates a 300mA power switch, catch diode and boost diode into low profile 3mm × 2mm DD and ThinSOT packages. The LT3470 combines Burst Mode and continuous operation to allow the use of tiny inductor and capacitors while providing a low ripple output to loads of up to 200mA
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 40 V
-
Output Voltage5 V
-
Output Current0.2 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3470ITS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 40V Step Down Single-Out 1.25V to 16V 0.2A 8-Pin TSOT-23 T/R | 买入 | |