Typical Application Circuit for LT3470HDDB Micropower Buck Regulator with Integrated Boost and Catch Diodes
使用 Analog Devices 的 LT3470HDDB 的参考设计
Image
1 / 1
依据最终产品
- Car Battery
- Distributed Power System
- Industrial Power Supply
- Portable
说明
- Typical Application Circuit for LT3470HDDB Micropower Buck Regulator with Integrated Boost and Catch Diodes. The LT3470 is a micropower step-down DC/DC converter that integrates a 300mA power switch, catch diode and boost diode into low profile 3mm × 2mm DD and ThinSOT packages. The LT3470 combines Burst Mode and continuous operation to allow the use of tiny inductor and capacitors while providing a low ripple output to loads of up to 200mA
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 40 V
-
Output Voltage5 V
-
Output Current0.2 A
-
TopologyBuck