Typical Application Circuit for LT3461ES6 5V to 12V, 70mA Step-Up DC/DC Converter
使用 Analog Devices 的 LT3461ES6 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- Isolated Bias Supply
- Medical Equipments
- Telecom Power Supply
说明
- Typical Application Circuit for LT3461ES6 5V to 12V, 70mA Step-Up DC/DC Converter. The LT3461 is a general purpose fixed frequency current mode step-up DC/DC converter. Both devices feature an integrated Schottky and a low VCESAT switch allowing a small converter footprint and lower parts cost. The LT3461 switches at 1.3MHz. These high switching frequencies enable the use of tiny, low cost and low height capacitors and inductors. The constant switching frequency results in predictable output noise that is easy to filter, and the inductor based topology ensures an input free from switching noise typically present with charge pump solutions
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage12 V
-
Output Current0.07 A
-
TopologyBoost