Typical Application Circuit for LT3095MPUDD 5 to 20V Vin with 5V and 12V Outputs SEPIC Regulator
使用 Analog Devices 的 LT3095MPUDD 的参考设计
Image
1 / 1
依据最终产品
- Industrial Power Supply
- Instrumentation Amplifiers
- USB Power Management
说明
- Typical Application Circuit for LT3095MPUDD 5 to 20V Vin with 5V and 12V Outputs SEPIC Regulator. The LT3095 generates two low noise bias supplies from a common input voltage ranging from 3V to 20V. Each channel includes a fixed frequency, peak current-mode SEPIC switching regulator and a low noise, single resistor-programmable 50mA linear regulator
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 20 V
-
Output Voltage5|12 V
-
Output Current0.05 A
-
TopologySEPIC
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3095MPUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Non-Inv/Inv/Step Up/Step Down Dual-Out 1V to 20V 24-Pin QFN EP Tube | 买入 | |
|
|
LT3095MPUDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Non-Inv/Inv/Step Up/Step Down Dual-Out 1V to 20V 24-Pin QFN EP T/R | 买入 | |