Typical Application Circuit for LT3007HTS8 Low Dropout Linear Regulator for Last-Gasp Circuit
使用 Analog Devices 的 LT3007HTS8 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Battery Powered Systems
- Industrial Metering
- Power Supplies
- Remote Monitoring Devices
说明
- Typical Application Circuit for LT3007HTS8 Low Dropout Linear Regulator for Last-Gasp Circuit. The LT3007 series are micropower, low dropout voltage (LDO) linear regulators. The devices supply 20mA output current with a dropout voltage of 300mV
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 to 15 V
-
Output Voltage5 V
-
Output Current0.02 A
-
TopologyLDO
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3007HTS8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 44.5V 0.02A 8-Pin TSOT-23 T/R | 买入 | |
|
|
LT3007HTS8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 44.5V 0.02A 8-Pin TSOT-23 T/R | 买入 | |
|
|
LT3007HTS8#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 44.5V 0.02A 8-Pin TSOT-23 T/R | 买入 | |