Typical Application Circuit for LT3007HTS8 3.3V, 20mA Supply with Shutdown Low Dropout Linear Regulator
使用 Analog Devices 的 LT3007HTS8 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Battery Powered Systems
- Industrial Metering
- Power Supplies
- Remote Monitoring Devices
说明
- Typical Application Circuit for LT3007HTS8 3.3V, 20mA Supply with Shutdown Low Dropout Linear Regulator. The LT3007 series are micropower, low dropout voltage (LDO) linear regulators. The devices supply 20mA output current with a dropout voltage of 300mV
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.8 to 45 V
-
Output Voltage3.3 V
-
Output Current0.02 A
-
TopologyLDO
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3007HTS8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 44.5V 0.02A 8-Pin TSOT-23 T/R | 买入 | |
|
|
LT3007HTS8#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 44.5V 0.02A 8-Pin TSOT-23 T/R | 买入 | |
|
|
LT3007HTS8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 44.5V 0.02A 8-Pin TSOT-23 T/R | 买入 | |