Typical Application Circuit for LT3007ETS8-1.2 Low Dropout Linear Regulator for Low Duty Cycle Applications
使用 Analog Devices 的 LT3007ETS8-1.2 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Battery Powered Systems
- Industrial Metering
- Power Supplies
- Remote Monitoring Devices
说明
- Typical Application Circuit for LT3007ETS8-1.2 Low Dropout Linear Regulator for Low Duty Cycle Applications. The LT3007 series are micropower, low dropout voltage (LDO) linear regulators. The devices supply 20mA output current with a dropout voltage of 300mV
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage3.3 V
-
Output Current0.02 A
-
TopologyLDO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3007ETS8-1.2#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.02A 8-Pin TSOT-23 T/R | 买入 | |
|
|
LT3007ETS8-1.2#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.02A 8-Pin TSOT-23 T/R | 买入 | |