Typical Application Circuit for LT1956IGN Dual Polarity Output Buck Converter
使用 Analog Devices 的 LT1956IGN 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Battery Charger
- Battery Powered Systems
- Distributed Power System
- Industrial
- Portable Computers
说明
- Typical Application Circuit for LT1956IGN Dual Polarity Output Buck Converter. The LT 1956 is a 500kHz monolithic buck switching regulators with an input voltage capability up to 60V. A high efficiency 1.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. A current mode architecture provides fast transient response and good loop stability
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 12 V
-
Output Voltage±5 V
-
Output Current1 A
-
TopologyBuck