Typical Application Circuit for LT1956EFE-5 Dual Source Supply with 25 uA Reverse Leakage
使用 Analog Devices 的 LT1956EFE-5 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Battery Charger
- Battery Powered Systems
- Distributed Power System
- Industrial
- Portable Computers
说明
- Typical Application Circuit for LT1956EFE-5 Dual Source Supply with 25 uA Reverse Leakage. The LT1956-5 is a 500kHz monolithic buck switching regulators with an input voltage capability up to 60V. A high efficiency 1.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. A current mode architecture provides fast transient response and good loop stability
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 60 V
-
Output Voltage5 V
-
Output Current1 A
-
TopologyBuck