Typical Application Circuit for LT1933ES6 3.3V Step-Down Converter
使用 Analog Devices 的 LT1933ES6 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Car Battery
- Distributed Power System
- Portable
说明
- Typical Application Circuit for LT1933ES6 3.3V Step-Down Converter. The LT1933 is a current mode PWM step-down DC/DC converter with an internal 0.75A power switch, packaged in a tiny 6-lead SOT-23. The wide input range of 3.6V to 36V makes the LT1933 suitable for regulating power from a wide variety of sources, including unregulated wall transformers, 24V industrial supplies and automotive batteries
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 36 V
-
Output Voltage3.3 V
-
Output Current0.5 A
-
TopologyBuck