Typical Application Circuit for LT1767EMS8-3.3 Buck Converter with Adjustable Soft-Start
使用 Analog Devices 的 LT1767EMS8-3.3 的参考设计
Image
1 / 1
依据最终产品
- Adapter
- Battery Powered Systems
- Distributed Power System
- DSL Modem
- Portable Computers
说明
- Typical Application Circuit for LT1767EMS8-3.3 Buck Converter with Adjustable Soft-Start. The LT1767 is a 1.25MHz monolithic buck switching regulator. A high efficiency 1.5A switch is included on the die together with all the control circuitry required to complete a high frequency, current mode switching regulator. Current mode control provides fast transient response and excellent loop stability
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage5 V
-
Output Current1 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1767EMS8-3.3 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 3.3V 1.5A 8-Pin MSOP | 买入 | |