Typical Application Circuit for LT1506IS8-3.3 Dual Output SEPIC Converter
使用 Analog Devices 的 LT1506IS8-3.3 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Battery Powered Systems
- Distributed Power System
- Portable Computers
说明
- Typical Application Circuit for LT1506IS8-3.3 Dual Output SEPIC Converter. The LT1506 is a 500kHz monolithic buck mode switching regulator functionally identical to the LT1374 but optimized for lower input voltage applications. It will operate over a 4V to 15V input range compared with 5.5V to 25V for the LT1374. A 4.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 15 V
-
Output Voltage±5 V
-
Output Current4 A
-
TopologySEPIC
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1506IS8-3.3 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 3.3V 4.5A 8-Pin SOIC N | 买入 | |