Typical Application Circuit for LT1506CR Dual Output SEPIC Converter
使用 Analog Devices 的 LT1506CR 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Battery Powered Systems
- Distributed Power System
- Portable Computers
说明
- Typical Application Circuit for LT1506CR Dual Output SEPIC Converter. The LT1506 is a 500kHz monolithic buck mode switching regulator functionally identical to the LT1374 but optimized for lower input voltage applications. It will operate over a 4V to 15V input range compared with 5.5V to 25V for the LT1374. A 4.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 15 V
-
Output Voltage±5 V
-
Output Current4 A
-
TopologySEPIC