Typical Application Circuit for LT1424-5 Isolated Flyback Switching Regulator with 5V Output Isolated Power Supply
使用 Analog Devices 的 LT1424CN8-5 的参考设计
Image
1 / 1
依据最终产品
- Industrial Automation HMI
- Portable Instrumentation
说明
- Typical Application Circuit for LT1424-5 Isolated Flyback Switching Regulator with 5V Output Isolated Power Supply. The LT1424-5 is a monolithic high power switching regulator specifically designed for the isolated flyback topology
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage5 V
-
Output Current0.4 A
-
TopologyFlyback
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1424CS8-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Up Single-Out 5V 0.4A 8-Pin SOIC N | 买入 | |
|
|
LT1424IS8-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Up Single-Out 5V 0.4A 8-Pin SOIC N | 买入 | |
|
|
LT1424CN8-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Up Single-Out 5V 0.4A 8-Pin PDIP N | 买入 | |